Hero Banner

Hirose EM35-W Series

Custom Meta Tags
Main Title

EM35-W series circular connectors

Mixed Media

Hirose EM35-W series waterproof bayonet lock connectors are high current 4-position connectors designed for power supply applications. The connectors are rated at 50 A per contact and have an applicable cable conductor size of 8mm2. Crimp termination is easy with a standard tool secure mating is possible with the bayonet lock.

Hirose EM35-W series circular connectors
Static HTML_2

Features/Applications

Table
Features   Applications
  • High current 4 pos. connector (Three-phase power source + ground)
  • Rated current: 50 A per contact
  • Applicable cable conductor size: 8 sq. mm
  • Easy crimp termination with standard tool
  • Quick and secure bayonet lock
  • Waterproof structure in mated condition [IP67]
  • Sequential ground contact
  • RoHS compliant
  • Harsh environment power supply applications
Hirose Logo HTML