Hero Banner

Hirose EM52M/40M/30M Series

Custom Meta Tags
Main Title

EM52M/40M/30M series circular connectors

Mixed Media

Hirose EM52M/40M/30M series connectors are robust, lightweight circular plastic connector designed for high current applications. Mating is quick and easy due to its secure push-on bayonet lock, and it features a multi-surface contact spring design. Standard tooling can be used for easy crimp connection, and the connector is available in an IP67 rated waterproof version.

Hirose EM52M/40M/30M series circular connectors
Static HTML_2

Features/Applications

Table
Features   Applications
  • The robust lightweight, high current design is enabled by using high-quality plastic material which is resistant to rough handling.
  • Quick and secure push-on bayonet lock
  • Standard crimp tool for easy crimp connection
  • Multi-surface contact spring design
  • Available in a water-proof version
  • Finger protection design
  • TÜV, UL
  • Meets RoHS standards
  • Industrial
  • High current applications
Hirose Logo HTML