Custom Meta Tags
Hero Banner
Main Title

Hirose FH34S series flexible printed circuit/flexible flat cable connectors

Mixed Media

The FH34S is a Flexible Printed Circuit (FPC) and Flexible Flat Cable (FFC) ZIF connector designed with 0.5mm pitch, 1.0mm above the board top and bottom contact, offering a low profile with an easy FPC insertion and reliable electrical connection.

buy now
Static HTML_2

Features/Applications

Table
Features Applications
  • Number of contacts: 4, 5, 6, 7, 8, 9, 10, 11, 12, 14, 16, 18, 20, 22, 24, 26, 30, 32, 34, 40, 45, 50
  • Contact pitch: 0.5mm
  • Rated current: 0.5A max.
  • Rated voltage: AC-DC 50V
  • Temperature: -55°C to +105°C
  • Mating cycles: 20
  • Back flip lock
  • Top and bottom contact
  • Drones
  • IoT modules
Hirose Logo HTML