Custom Meta Tags
Hero Banner

Hirose FH35C Series

Main Title

Hirose FH35C series Flexible Printed Circuit (FPC) connectors

Mixed Media

The FH35C series, ​supporting high speed transmissions, offers back flip dual-sided FPC connector, with a 0.3mm pitch and 0.9mm height. The series includes an improved FPC retention force achieved through the use of proprietary contact structure and a back flip actuator.

buy now
Static HTML_2

Features/Applications

Table
Features
  • Number of contacts: 9, 11, 13, 15, 17, 19, 21, 23, 25, 27, 31, 33, 35, 37, 39, 41, 45, 49, 51, 55, 61
  • Contact pitch: 0.3mm
  • Contact height: 0.9mm
  • Rated current: 0.2A max.
  • Contact position: top and bottom
  • Rated voltage: AC-DC 30V
  • Temperature: -55°C to +85°C
  • Mating cycles: 10
Hirose Logo HTML