Custom Meta Tags
Hero Banner
Main Title

Hirose FH67 series 0.5mm pitch FFC/FPC connector

Mixed Media

HIROSE Electric Co. Ltd has introduced the FH67 series of robust, flat flexible cable/ flat printed circuit connectors (FFC/FPC).

The FH67 series can withstand higher operating temperatures than the standard FFC/FPC connectors. Withstanding temperature ranges of up to +125°C; with this heat resistance capability the connector satisfies the needs of severe automotive requirements.

A unique one action lock allows a FFC/FPC to be inserted into the connector without opening the actuator. This can be done with one hand or by automated machinery to save valuable assembly time and reduce mating failure. Removing the connector is also easy and can be done by one hand or by robot.

The FH67 series is highly reliable with an independent two-point spring contact design, which includes a wiping element that reduces contact failure due to dust intrusion.

The ground contacts allow a shielded FFC to be used which prevents EMI (Electromagnetic Interference).

HIROSE Electric Co. Ltd has introduced the FH67 series of robust, flat flexible cable/ flat printed circuit connectors (FFC/FPC).
Static HTML_2

Features/Applications

Table
Features Applications
  • Contact pitch: 0.5mm
  • Height: 5.2mm
  • Rated current: 0.5A max
  • Rated voltage: AC-DC 50V
  • Operating temperature: -55°C to +125°C
  • Number of contacts: 10, 20, 30, 40
  • Mating cycles: 10
  • Small robotic devices
  • Smart home devices
  • Automotive equipment
  • Medical equipment
  • Portable devices
Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE