Custom Meta Tags
Hero Banner

Hirose FX10 Series

Main Title

Hirose FX10 series board-to-board connectors

Mixed Media

Hirose’s FX10 series meets the high demand for connectors that require up to 15+Gbps high-speed transmission capability. The series is designed for applications that need multiple stacking connectors on the same board and is part of the FunctionMAX product family.

BUY NOW
Static HTML_2

Features/Applications

Table
Features
  • Number of contacts:
    • 80, 96, 100, 120, 140, 144, 168
    • Ground plating: 80/8, 100/10, 120/12, 140/14, 200/20
  • Contact pitch: 0.5mm
  • Mated height: 4mm to 13mm
  • Rated current: 0.3A max.
  • Rated voltage: AC 50V
  • Solder technology: SMT
  • Temperature: -55°C to +85°C
  • Mating cycles: 50
Hirose Logo HTML