Hero Banner

Hirose H/MS Series

Custom Meta Tags
Main Title

H/MS series circular connectors

Mixed Media

Hirose H/MS series circular connectors are compatible with MIL spec. standard products and are compliant to IP67F and IP68F ratings. TÜV versions are also available and include a ground circuit.

Hirose H-MS series circular connectors
Static HTML_2

Features/Applications

Table
Features   Applications
  • Connector type - Plug, receptacle, contact, others
  • Panel mounting style -  Screw 
  • Industry standard - MIL, DIN 
  • Water resistance - IP 68F 
  • Number of positions - 2, 3, 4, 7, 17, 19
  • Contact plating - Silver 
  • Mating/Unmating cycles - 500 
  • Rated current - 2, 13, 23, 46 A
  • Rated voltage (AC) - AC 200, 250, 500 V 
  • Rated voltage (DC) - DC 200, 250, 500, 700 V
  • Wire termination method - Soldering, crimping
  • Locking style - Screw
  • Recommended min. wire size (AWG) - AWG 6, 12, 16, 28
  • Recommended max. wire size (AWG) - AWG 6, 12, 16, 24
  • Shell material - Metal
  • Operating temperature (max.) - 125 ℃
  • Operating temperature (min.) - -40 ℃
  • Connector orientation - Straight, right angle
  • Industrial
  • Harsh environments
Hirose Logo HTML