Custom Meta Tags
Hero Banner

Hirose HA Series

Main Title

HA series circular connectors

Mixed Media

Hirose HA series circular connectors are designed for audio equipment applications and feature a specially designed lock mechanism and additional grounding to prevent external noise. The series includes four different receptacle sizes and two types of cable clamping mechanisms for different mounting environments.

Hirose HA series circular connectors
Static HTML_2

Features/Applications

Table
Features   Applications
  • Connector type - Plug, receptacle, jack, plug receptacle
  • Panel mounting style - Screw
  • Number of positions - 3, 4, 5
  • Contact plating - Silver
  • Mating/Unmating cycles - 1000
  • Rated current - 3, 4, 5, 15 A
  • Rated voltage (AC) - AC 130 V
  • Rated voltage (DC) - DC 180 V
  • Mounting style - THT
  • Locking style - Latch-lock
  • Connector orientation - Straight, right angle
  • Wire termination method - Soldering
  • Recommended min. wire size (AWG) - AWG 14, 16, 18
  • Recommended max. wire size (AWG) - AWG 14, 16, 18 
  • Shell material - Metal
  • Operating temperature (max.) - 70 ℃ 
  • Operating temperature (min.) - -25 ℃
  • Audio equipment
Hirose Logo HTML