Custom Meta Tags
Hero Banner

Hirose HR08D Series

Main Title

HR08D series circular connectors

Mixed Media

Hirose HR08D circular connectors meet the requirement for robust waterproof connectors with high vibration resistance for industrial equipment. The connector range features right angle or straight plugs and straight receptacles.

The user friendly, unique, push-on bayonet locking mechanism mates and locks in one step, which is confirmed with an audible tactile click. Disconnection is simple by rotating and pulling the connector sleeve. The secure robust lock ensures high reliability and withstands vibration.

Visual alignment markings on the metal shell allow blind mating. Three guide keys are present in the mating face to permit correct mating engagement.

High protection against water and oil ingress is guaranteed due to the special rubber gaskets strategically placed at each internal connection point. The water resistance performance meets with IP68 rating, allowing the connector to withstand submergence in a 2 meter water depth for 14 days in its mated condition.

The secure strain relief can be assembled on to the cable in one simple step. The internal clamp securely anchors the gasket to give maximum resistance against cable wrenching forces. The cable can exit the rear of the plug in eight different directions in 45° increments to offer versatile design flexibility.

Hirose HR08D series circular connectors
Static HTML_2

Features/Applications

Table
Features   Applications
  • Contact positions: 2, 10
  • Current rating: 3A
  • Voltage rating: AC 200V/DC 250V
  • Waterproof rating: IP68
  • Locking mechanism: Push-On Bayonet
  • Mating cycles: 500
  • Mitsubishi servomotors
  • Machine tools
  • Measurement and control devices
Hirose Logo HTML