Hero Banner

Hirose HR10 Series

Custom Meta Tags
Main Title

HR10 series circular connectors

Mixed Media

The Hirose HR10 series of push-pull lock high performance miniature circular connectors features a single-action push-pull locking mechanism that assures easy and quick connection. These coupling type micro-connectors have been developed to meet requirements for miniaturisation, high density, and easy handling, and feature a five-key system that only permits a single coupling position for easy mating.

HR10 series connectors are also available in lower cost (HR10A) and shielded (HR10G) types.

Hirose HR10 series circular connectors
Static HTML_2

Features/Applications

Table
Features   Applications
  • Connector type - Plug, receptacle, jack, contact, others
  • Panel mounting style - Screw, bulk-head
  • Water resistance - IP 67
  • Salt spray test duration (corrosion resistance) - 48 h
  • Number of positions - 4, 5, 6, 10, 12, 20
  • Remarks on number of positions - 11: 1 coaxial contact + 10Pin*2A
  • Contact plating - Gold, silver
  • Mating/unmating cycles - 1000
  • Rated current - 2 A
  • Rated voltage (AC) - AC 100, 150 V
  • Rated voltage (DC) - DC 140, 200 V
  • Mounting style - THT
  • Connector orientation - Straight 
  • Wire termination method - Straight
  • Locking style - Screw, push-pull
  • Recommended min. wire size (AWG) - AWG 26, 30 
  • Recommended max. wire size (AWG) - AWG 26
  • Shell material - Metal 
  • Operating temperature (max.) - 85 ℃ 
  • Operating temperature (min.) -  -25 ℃
  • Industrial
  • Harsh environments
Hirose Logo HTML