Hero Banner

Hirose HR11 Series

Custom Meta Tags
Main Title

HR11 series circular connectors

Mixed Media

Hirose HR11 series high performance miniature connectors employ bayonet sleeve locking with a five-key mating guide to help fit the connectors into specified positions, providing excellent mating and unmating operability, especially where connectors are mounted in high density. The series is available in male and female versions, and is ideal for compact electronic equipment applications such as communications devices, instrumentation and broadcast studios.

Hriose HR11 series circular connectors
Static HTML_2

Features/Applications

Table
Features   Applications
  • Connector type: Plug, receptacle, jack
  • Panel mounting style: Bulk-head
  • Number of positions: 4, 6
  • Contact plating: Silver
  • Mating/unmating cycles: 1000
  • Rated current: 2 A
  • Rated voltage (AC): 100 V
  • Rated voltage (DC): 140 V
  • Connector orientation: Straight
  • Wire termination method: Soldering
  • Locking style: Bayonet
  • Recommended min. wire size (AWG): 24
  • Recommended max. wire size (AWG): 24
  • Shell material: Metal
  • Max. operating temperature: 60°C
  • Min. operating temperature: -10°C
  • Communications devices
  • Instrumentation
  • Broadcast studios
Hirose Logo HTML