Custom Meta Tags
Hero Banner

Hirose

Main Title

HR41A series

Mixed Media

HR34B series, compact, IP68 rated, waterproof circular connector with push-on bayonet locking connector.

The HR41A series is a small, light plastic power connector that is highly water resistant and offers advanced reliability in harsh outdoors environments. Featuring an IP67 and IP68 waterproof performance when mated; the unique waterproof gasket and O-ring design prevents water intrusion, even while submerged at 2 M for 14 days.  The connector is designed with advanced lightning surge protection (15 kV) due to the walls between adjacent contact providing insulation against surges caused by lighting.  

It is optimized for easy field assembly with a push-on bayonet mating that ensures a secure connection via a locking mechanism that provides a click to signal complete mating. The bayonet mating design decreases the number of assemblies steps and stabilizes the operation quality, eliminating the screw tightening process, torque management and additional re-torque. In addition, the HR41A features a user-friendly cable and housing assembly; this simple crimp connection and easy assembly design are ideal for on-site assembly.

The HR41A has a three-step sequential mating structure with a safety design that allows the user to establish a ground connection prior to power. Designed to accommodate hot swapping, with test methods meeting the UL1977 standards
 

 

HR41A Series, Small, High Current Capacity, IP68 Waterproof, Circular Connectors
Static HTML_3-KD

Features/Applications

Static HTML_3-TX
Features Applications
  • Shell size [mm]: 17
  • Number of contacts: 3,5 
  • Rated Current [A]: 13
  • Rated Voltage [V]: AC/DC 1000
  • Operating temperature range [°C]: -40 to +105 
  • Mating cycles: 500
  • Insulation Resistance [Ω]: 5,000 
  • Contact Resistance [Ω]: 5 Max 
  • Suitable applications include LED lighting, streetlamps, tunnel lighting, lighting in harsh environments such as construction fields or fishing lights, fuel battery, base stations, robots around water and ETC systems.
Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE