Custom Meta Tags
Hero Banner

Hirose HR43 Series Bayonet Lock Connectors

Long Copy

HR43 series bayonet lock connectors

Mixed Media

Hirose has introduced the HR43 range to meet with the requirement for connectors with advanced reliability for railway applications and other harsh environments.

The cable mounted plug and panel mount jack allow an in-line connection. The current handling capacity is 20A (amps) per contact.

The connectors are constructed of aluminium alloy to allow them to be lightweight yet robust to withstand vibration and shock. The user-friendly bayonet lock ensures a secure connection.

The simplified assembly procedure allows the unique waterproof gasket to be sealed and the cable clamped simultaneously by the tightening ring without the need for additional tooling. This reduces the components needed and saves time. The unique waterproof gasket surrounds each individual wire to seal it and provide IP67 waterproof protection in the mated condition.

The HR43 is optimised for easy field assembly with a standard market commodity hand tool to terminate the crimp contacts. A contact removal tool is available to quickly remove the contact from the housing. 

Static HTML_1

Features/Applications

Table
Features Applications
  • Contact positions: 3
  • Current rating: 20A
  • Voltage rating: AC/DC 250V
  • Waterproof rating: IP67
  • Locking mechanism: bayonet
  • Mating cycles: 100
  • Complies to railway applications “rolling stock equipment - shock & vibration tests”, class 2 according to IEC 61373:2010
  • Railway vehicles 
  • Industrial applications 
Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_3-PP
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE