Hero Banner

Hirose JR-W Series

Custom Meta Tags
Main Title

JR-W series circular connectors

Mixed Media

Hirose JR-W series waterproof circular connectors are rated to IP67 and IP68 in mated condition and feature a plated outer shell to improve corrosion resistance, meaning they are ideal for use in a range of harsh environments.

Hirose JR-W series circular connectors
Static HTML_2

Features/Applications

Table
Features   Applications
  • Connector type - Plug, receptacle, jack, accessory, others
  • Panel mounting style - Screw, bulk-head, bulk-head(rear mount)
  • Water resistance - IP 68 
  • Salt spray test duration (corrosion resistance) - 48, 500 h
  • Number of positions - 3, 4, 5, 7, 10, 16, 24
  • Contact plating - Gold, silver
  • Mating/Unmating cycles - 100, 500
  • Rated current - 5, 10, 15, 30 A
  • Rated voltage (AC) - AC 100, 200, 250, 300 V
  • Rated voltage (DC) - DC 140, 280, 350, 420 V
  • Connector orientation - Straight
  • Wire termination method - Soldering, crimping
  • Locking style - Screw
  • Recommended min. wire size (AWG) - AWG 10, 12, 16, 20
  • Recommended max. wire size (AWG) - AWG 10, 12, 16, 20
  • Shell material - Metal
  • Operating temperature (max.) - 85 ℃
  • Operating temperature (min.) - -40, -25 ℃
  • Construction equipment
  • Industrial machinery
Hirose Logo HTML