Custom Meta Tags
Hero Banner

Hirose

Main Title

LF series

Mixed Media

LF series, IP68 rated waterproof, shielded circular connectors.

Hirose LF series rugged and space-saving metal shell connectors are sealed to IP67 and 68 for water-proofing and are designed to withstand harsh industrial environments. The easy bayonet locking system assures secure vibration resistance and a wide range of variations, including power/signal hybrid designs, provide ideal interconnect solutions for industrial machinery applications.

Hirose LF series circular connectors
Static HTML_2

Features/Applications

Table
Features Applications
  • Shell size [mm]: 7,10,13 
  • Number of contacts: 3, 4 ,6, 11, 12, 20 
  • Rated Current [A]: 10 
  • Rated Voltage [V]: AC 30, 125 or DC 40, 125, 175 
  • Operating temperature range [°C] : -25 to +85
  • Mating cycles: 1000
  • Locking mechanism: Bayonet 
IP67 and IP68 waterproof rating 
  • Suitable applications are machine tools, measuring equipment, sensors, cameras, servo motors, base transmission stations, FA robots, medical equipment, LED lighting and many other applications
Hirose Logo HTML