Custom Meta Tags
Hero Banner

Hirose MS-180 Series

Main Title

Hirose MS-180 series coaxial switch connectors

Mixed Media

MS-180 series coaxial switch connectors feature wide frequency range performance and and integrated switch, enabling secure and easy inspection of RF module functionality and high frequency circuits. With a space saving and low profile design, the MS-180 series can be placed via automatic placement equipment.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applicactions
  • Power rating (W): 2
  • V.S.W.R.
    • 1.2 or less (DC to 3GHz)
    • 1.3 or less (3GHz to 6GHz)
    • 1.5 or less (6GHz to 11GHz)
  • Height: 0.85mm
  • Operating temperature: -40°C to +85°C
  • Mating cycles: 100
  • Facial massager
Hirose Logo HTML