Custom Meta Tags
Hero Banner

Hirose XG1 Series

Main Title

Hirose XG1 series 16+Gbps 0.5mm pitch stacking connectors

Mixed Media

Hirose's XG1 series of stacking connectors features a 0.5mm pitch and supports transmission speeds of 16+Gbps. Multiple combinations of transmission blades are available. A large self-alignment structure facilitates insertion and the anti-damage design allows angled insertion of up to 5o . Using the same contact design for both signal and ground conducts the heat equally, allowing reliable soldering.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features
  • Number of contacts: 60, 100, 200
  • Contact pitch: 0.5mm
  • Stacking height: 20mm to 23mm (2 pieces), 25mm to 44mm (3 pieces)
  • Rated current: 0.3 max.
  • Rated voltage: AC 50V
  • Solder technology: SMT
  • Temperature: -55°C to +85°C 
  • Mating cycles: 20
Hirose Logo HTML