Hirose robotics solutions
From smart vacuums, to drones, to service robots, Hirose Electric supports the creation of innovative smart robotics systems that can sense, think, and act. Ranging from small to large scale, these devices assist in saving time with day-to-day tasks to help support a work and life balance. This is in addition to providing trendy gadgets that are must haves.
Robotic devices have improved health and safety by eliminating the need of human beings in dangerous jobs in hazardous environments. Robotic devices increase the accuracy of daily tasks and deliver perfection. Another benefit of robots is the ability to operate at high speeds to save valuable time and increase capacity. Hirose has an array of high-quality connectors that are not only suitable for service robots, but also delivery robots, automated guided vehicles (AGV), autonomous mobile robots (AMR), smart vacuums, drones and many more that are used in industrial and consumer applications. With Hirose’s advanced technology and top tier connector design and manufacturing capabilities, enhanced solutions can be found for most robotic designs.
Avnet Abacus works closely with Hirose to provide the highest level of engineering support for your designs. For advice on component selection, or if you're ready to take the next step, get in touch with our team of FAEs in your local language.
Hirose
DF33C series compact wire-to-board connectors
The DF33 series is available in waterproof and non-waterproof versions meeting the requirements for high powered applications of up to 5A current rating. DF33 Wire-to board connectors, offer advanced reliability for a wide range of applications.

Hirose
CX90M-16P series USB Type-C™ connectors
Hirose’s CX90M-16P series is the next-generation USB standard USB Type-C™ (USB Type-C™ is a registered trademark of USB Implementers Forum). The receptacle features a hybrid design and utilises both surface-mount and through-hole

Hirose
DF58 series wire-to-board connectors
Hirose DF58 series is a low profile, wire-to-board connector with a 1.2mm pitch. Though miniature in size, power is not comprised with the capability of achieving a high current of 3A can be achieved to support power supply applications.

HIROSE
FH63S series FFC/FPC shielded connector
Hirose has introduced the FH63S series of connectors that is a part of the one-action family, offering a unique one-action lock that allows an FFC/FPC to be inserted into the connector without opening the actuator.

Hirose
DF50/DF50A series wire-to-board connectors
Consisting of Wire-to-Board, single and double row compact receptacles and headers the DF50 series saves space with the fine 1mm pitch, and the robust housing ensures durability for applications that need more strength and reliability.

Hirose
U.FL (A) ultra miniature coaxial plug cable assemblies and receptacles
The U.FL (A) series is an ultra-miniature lightweight coaxial connector, that can handle high transmission speeds of up to 6GHz whilst featuring superior performance characteristics for wireless communication modules.

Hirose
CX70M series compact USB 3.1 type-c connector
The CX70M is a part of the CX series of USB 3.1 gen 2 connector 10Gbps high-speed transmission that can be achieved that transfers data twice as fast compared to a conventional 5Gbps USB 3.0 connector.

HIROSE
DF40 series Board to Board / FPC to Board Connectors
Hirose DF40 family series of 0.4mm pitch, 1.5 to 4.0mm height, Board-to-Board and Board-to-FPC connectors have product ranges that are all designed for high-speed transmission having differences between shielding and locking mechanisms.

HIROSE
FH67 series 0.5mm pitch FFC/FPC connector
A part of the one-action family, Hirose’s FH67 offers a unique one-action lock that allows an FFC/FPC to be inserted into the connector without opening the actuator. Highly reliable with an independent two-point spring contact design.

Hirose
CX series USB Type-C connectors
The CX series is a USB 3.1 gen. 2 connector. 10Gbps high-speed transmission can be achieved that transfers data twice as fast compared to a conventional 5Gbps USB 3.0 connector.

Hirose
DF65 series 1.7mm pitch wire-to-board connector for power supplies
Consisting of cable mount, female crimp sockets, board mount, and male headers that feature one of the world’s lowest mated height profiles of 1.8mm, the DF65 series offers advanced reliability and high performance.

Hirose
DF17 series 4-8mm stack height board-to-board connectors
Hirose’s DF17 series, 0.5 mm pitch board-to-board SMT connector is available in variety of stacking heights ranging from 4-8 mm, with the number of positions starting from 20 to 80 positions. This series is durable, withstanding drop impacts.

Hirose
DF3 SignalBee 2.0mm pitch discrete wire board-to-board connectors
Hirose DF3 series is a part of the SignalBee family consisting of compact size high-end performance and powerful connectors.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help