Custom Meta Tags
Hero Banner
IST AG humidity sensors - Main Title

Innovative Sensor Technology IST AG humidity sensors

IST AG humidity sensors - Mixed Media

Innovative Sensor Technology IST AG offers a broad range of fully calibrated humidity and temperature modules as well as capacitive humidity sensors. The most critical task in humidity measurement is a stable detection of a correct humidity level within an acceptable response time. Through specially developed polymers and use of high quality materials, IST humidity sensors and modules address the challenges of temperature cycling and exposure to aggressive chemicals.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
IST AG humidity sensors - Modules - Title - Static HTML

Modules

IST AG humidity sensors - Modules - Table - Static HTML
Series Datasheet
HYT 221 (with membrane filter) Download
HYT 271 Download
HYT 271 with globtop Download
HYT 939 (Pressure Tight to 16Bar) Download
HYT 939 (with sintered metal filter) Download
HYT LabKit with USB-Interface Download

 

IST AG humidity sensors - Sensors - Title- Static HTML

Sensors

IST AG humidity sensors - Sensors - Table - Static HTML
Series Datasheet
K5 Download
MK33 with Au/Cu-wire Download
MK33-W Mini Download
P14 2FW Thermo Download
MK33 with SIL wire Download
P14 FemtoCap Download
P14 Rapid with AuCu wire Download
P14 Rapid with SIL wire Download
P14 Rapid SMD Download
P14 Rapid-2 Download
P14 with PTFE wire Download
P14 with AuCu wire Download
P14 with SIL wire Download
P14 SMD Download

 

IST Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Grid Box Light - Simple
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE