Custom Meta Tags
Hero Banner
IST AG temperature sensors - Main Title

Innovative Sensor Technology IST AG temperature sensors

IST AG temperature sensors - Mixed Media

The IST AG platinum RTD temperature sensors are developed with the highest quality materials and cover a wide operating temperature range of -200 °C to +1000 °C. The sensors can operate in the harshest conditions while experiencing minimal drift. The construction is extremely robust and due to the small dimensions, the sensors are offered in various housings.

IST AG offers nickel RTD temperature sensors with an operating temperature range of -60 °C to +300 °C. The sensors are characterized by a simple linearization and a steep characteristic curve which makes them suitable for HVAC applications, for example.

The TSic is offered as a calibrated temperature sensor with an integrated signal converter for analog or digital output. Easily integrable, it offers excellent accuracy with long-term stability.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
IST AG temperature sensors - Platinum Sensors - Title - Static HTML

Platinum sensors

IST AG temperature sensors - Platinum Sensors - Table - Static HTML
Series Datasheet
P0K1.161.1E.B.200 Download
P0K1.161.6W.A.010 Download
P0K1.161.6W.B.010 Download
P0K1.161.6W.K.010 Download
P0K1.161.6W.Y.010 Download
P0K1.202.3FW.A.007 Download
P0K1.202.3FW.B.007 Download
P0K1.202.3K.A.010 Download
P0K1.202.3K.B.010 Download
P0K1.232.2I.B.050 Download
P0K1.232.2I.B.1000-3 Download
P0K1.232.3FW.A.010.M.U Download
P0K1.232.3K.B.010.M.U Download
P0K1.232.4SW.B.010 Download
P0K1.232.4W.K.010 Download
P0K1.232.6W.A.010 Download
P0K1.232.6W.B.010 Download
P0K1.232.6W.K.010 Download
P0K1.232.6W.Y.010 Download
P0K1.281.2K.B.150.R.S Download
P0K1.281.6W.B.007 Download
P0K1.516.7W.B.010 Download
P0K1.520.6W.A.010 Download
P0K1.520.6W.B.010 Download
P0K1.520.6W.Y.010 Download
P0K1.0805.1FC.B Download
P0K1.0805.2P.A Download
P0K1.0805.2P.B Download
P0K1.1206.2P.A Download
P0K1.1206.2P.B Download
P1K0.161.6W.A.010 Download
P1K0.161.6W.B.010 Download
P1K0.161.6W.Y.010 Download
P1K0.232.6W.A.010 Download
P1K0.232.6W.B.010 Download
P1K0.232.6W.Y.010 Download
P1K0.308.7W.B.007 Download
P1K0.520.6W.A.010 Download
P1K0.520.6W.B.010 Download
P1K0.520.6W.Y.010 Download
P1K0.0805.1FC.B Download
P1K0.0805.2P.B Download
P1K0.0805.3FC.B Download
P1K0.1206.2P.B Download
P1K0.1206.2P.A Download
PU1K0.232.6W.B.010 Download
PW0K1.216.7W.A.007 Download
PW1K0.216.7W.A.007 Download
P10K.520.6W.B.010.D Download
RealProbeTemp Download

 

IST AG temperature sensors - Nickel Sensors - Title - Static HTML

Nickel sensors

IST AG temperature sensors - Nickel Sensors - Table - Static HTML
Series Datasheet
ND1K0.520.2FW.B.007 Download
ND1K0.520.3W.B.015 Download
NL1K0.520.2FW.B.007 Download

 

IST AG temperature sensors - TSIC Sensors - Title - Static HTML

TSIC sensors

IST AG temperature sensors - TSIC Sensors - Table - Static HTML
Series Datasheet
TSic 203 Download
TSic 206 Download
TSic 301 Download
TSic 303 Download
TSic 306 Download
TSic 501F Download
TSic 503 TO92 5V Download
TSic 506F TO92 Download
TSic 716 TO92 Download

 

IST Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Grid Box Light - Simple
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE