The ICM-20602 is a 6-axis MotionTracking device that combines a 3-axis gyroscope, 3-axis accelerometer, in a small 3x3x0.75mm (16-pin LGA) package.
- High performance specs
- Gyroscope sensitivity error: ±1%
- Gyroscope noise: ±4mdps/√Hz
- Accelerometer noise: 100µg/√Hz
- Includes 1K-byte FIFO to reduce traffic on the serial bus interface, and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low-power mode
- EIS FSYNC support
ICM-20602 includes on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features an operating voltage range down to 1.71V. Communication ports include I²C and high speed SPI at 10MHz.

Features | Applications | |
---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.