Custom Meta Tags
Hero Banner

ITT Products

Mixed Media

ITT products and solutions

Learn more about the latest products and solutions from ITT.

ITT Cannon Trident High Voltage (THV) Series Connectors Product Spotlight

ITT

Cannon Trident High Voltage (THV) Series Connectors

Trident High Voltage series is based on the Trident Neptune Metal housing with insulator body designed for high voltage applications. These connectors are rated for up to 34 A (for wire size 4.0 mm² at 20°C), 500 V (AC and DC) and are VDE certified

ITT Cannon CA Bayonet Connector Series Product Spotlight

ITT

Cannon CA Bayonet Connector Series

Reverse Bayonet Connectors with exceptional shock and vibration resistance. ITT Cannon’s CA Bayonet Series is a proven, versatile high performance interconnect solution for critical harsh environment applications.

ECIER electric vehicle charging outlet

ITT Cannon

ECIER electric vehicle charging outlet

The ECIER electric vehicle charging outlet is a IEC (Type 2) EVSE rear mount solution that provides low contact resistance and a minimum of 10,000 mating cycles.

ECIER electric vehicle charging outlet
ITT Cannon APD Connector Series Product Spotlight

ITT

Cannon APD Connector Series

The APD Series offers a versatile range of light weight, fully plastic, environmentally resistant electrical connectors with interchangeable contacts.

ITT Cannon and VEAM Blue Generation™ Plating Product Spotlight

ITT

Cannon and VEAM Blue Generation™ Plating

ITT’s Blue Generation™ Plating is a ruggedized RoHS compliant, conductive plating, tested up to 500-hour of salt spray resistance.

ITT Cannon Trident Series Connectors Product Spotlight

ITT

Cannon Trident Series Connectors

The Trident Series is a versatile range of environmentally resistant electrical connectors with fully interchangeable contacts.