Custom Meta Tags
Hero Banner

ITT Cannon CA- Bayonet Connector Series

Main Title

Cannon CA- bayonet connector series

Mixed Media

Cannon’s CA Bayonet is a versatile and extremely reliable connector series with a proven “reverse bayonet” coupling design that offers exceptional vibration protection.
Widely recognized as the most reliable and versatile series of VG95234 connectors available today, CA Bayonet delivers exceptional quality and performance – time and time again. The proven reverse bayonet coupling design allows for quick and simple mating and un-mating while delivering the ultimate in shock and vibration protection.

Best in class shielding performance, exceptional resistance to temperature extremes and contaminates, sealing up to IP69k, ease of assembly and a wide variety of RoHS compliant plating options ensures CA Bayonet is the ultimate choice whether it is for military vehicle, construction equipment, off road vehicle, rail or other rugged industrial applications.

CA Bayonet covers the complete range of VG95234 variants and the extended commercial portfolio is one of the widest and most diverse available. As the inventor and first manufacturer of this connector series you can rely on ITT Cannon to deliver the ultimate in performance - when it matters most.

ITT Cannon CA VG95234 approved Bayonet Connector Series - Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Configurations Applications
  • VG95234 approved
  • Proven bayonet coupling design
  • Ruggedized for harsh environment applications
  • Extreme shock and vibration resistance
  • Superior shielding performance
  • Wide variety of shell sizes and accessories
  • Extensive variety of contact arrangements (approx. 140 layouts)
  • RoHS compliant plating options including
    • To date the only VG approved alternative to cadmium (A239)
    • ITT Cannon’s proprietary class leading Blue Generation plating (A240)
  • Durability: 500 mating cycles
  • IP67/68/69k environmental resistance
  • Box Mount Receptacle
  • Wall Mount Receptacle
  • Jam Nut Receptacle
  • Thru-bulkhead Receptacle
  • Straight Plug
  • Cable Connecting Plug
  • 90° Angle Plug
  • Industrial / Transportation
    • Construction vehicles
    • Off-road vehicles
    • Automation equipment & Machinery
    • Power and signal control boxes
    • Control & sensor systems
    • Combustion engines & motors
    • Test & Measurement equipment
    • Rail and highway infrastructure
    • Heavy industrial equipment
    • Robotics
       
  • Aerospace and Defense
    • Ground vehicles
    • Ground systems
ITT Logo HTML