Custom Meta Tags
Hero Banner

ITT Cannon & VEAM Blue Generation™ Plating

Main Title

Cannon and VEAM blue generation™ plating

Mixed Media

ITT’s Blue Generation™ Plating is a ruggedized RoHS compliant, conductive plating, tested up to 500-hour of salt spray resistance. 

Due to robust configurations, aluminum connectors are often used in harsh environment applications but maybe subject to corrosion. In order to avoid damaging the connector and staying within the respected RoHS requirements, the ITT Cannon and VEAM team developed a non-cadmium, zinc-nickel alternative suitable for use on a wide range of ITT interconnects.

ITT Cannon and VEAM Blue Generation™ Plating - Avnet Abacus
Static HTML_2

Features/Applications

Table
Features ITT Cannon and VEAM product series Applications
  • Plating Chemistry: Zinc - Nickel
  • Salt spray resistance: 500 hours
  • Shielding effect acc. VG 95373: >65 dB
  • Conductivity: < 10 mOhm
  • Temperature: -55°C to +125°C.
  • Performance tested to VG95234 on Veam CIR and VBN
  • RoHS and REACH Compliance
  • Available on a wide variety of ITT connectors 
  • CA Bayonet
  • CA Threaded
  • CGE (VG96929)
  • CGL
  • KPSE (VG95328) / KPT / KPTC
  • VEAM CIR / FRCIR
  • VEAM M12
  • VEAM PowerPlate
  • VBN
  • Heavy equipment & Industrial
    • Engine Bays / Motors
    • Pumps
    • Construction equipment
    • Gearboxes / Control Panels
    • Chassis
    • Factory equipment
  • Rail
    • Rail Infrastructure  
    • Under car
    • Bogies
    • Intervehicles
ITT Logo HTML