Custom Meta Tags
Hero Banner

ITT Cannon Trident High Voltage (THV) Series

Main Title

Cannon trident high voltage series connectors

Mixed Media

Trident High Voltage series is based on the Trident Neptune Metal housing with insulator body designed for high voltage applications. These connectors are rated for up to 34 A (for wire size 4.0 mm² at 20°C), 500 V (AC and DC) and are VDE certified.

ITT Cannon Trident High Voltage (THV) Series Connectors based on Trident Neptune Metal housing with insulator body. VDE certified  - Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Bayonet coupling – plug with endbell & flange mount receptacle
  • Shell Size 14 / 4 way
  • EMI Shielding (360ᵒ) Solution
  • VDE certified 4-way high voltage connector with up to 500 V DC/AC
  • Excellent durability: Up to 200 mating cycles
  • Harsh environment: IP67 (when mated), RoHS compliant, EN 61984
  • Temperature range -40ᵒC to +125ᵒC
  • Engines
  • Chassis
  • EV Battery
  • Water cooling chargers
  • Control panels/box
  • Sensor applications 
ITT Logo HTML