Custom Meta Tags
Hero Banner
Main Title

KEMET ALC80 series snap-in electrolytic capacitors

Mixed Media

The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings up to 630 V, featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.

KEMET-ALC80-Series-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Maximum capacitance capability in a smaller size
  • Long life, up to 9,000 hours at +105°C (VR, IR applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957 (Other options available upon request)
  • Optimized designs available upon request
  • Inverters
  • Frequency converters
  • Motor drives
  • Motor control
  • UPS systems
  • Smoothing
  • Energy storage
  • Alternative energy
  • Charging stations
  • Traction
  • Demanding power supplies (SMPS)
  • Welding
  • HVAC
KEMET Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE