DC-Link capacitors are used at the input stages of a solar converter or DC-Link stage of a solar and wnd converter for limiting DC voltage fluctuations and absorbing high ripple current.
KEMET’s C4AU series is a DC-Link power box with high Voltage and dV/dt capability to 1440Vndc and 90 V/µs, miniaturized dimension and high reliability in harsh environment conditions confirmed by +85°C/85% r.h. at Vndc -1000 Hrs test. These features make this product particularly suitable for latest utility scale converters used in solar and wind applications.

Features | Applications |
---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.