Custom Meta Tags
Hero Banner

Kemet F863 Series

Main Title

F863 metallized polypropylene film class X2

Mixed Media

The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V–0. The F863 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.

Kemet F863 Series Metallized Polypropylene Film for Harsh Environmental Conditions, Class X2 Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Operating temperature range of −40°C to +110°C
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance range: 0.1 – 10.0 μF
  • Lead spacing: 15.0 – 37.5 mm
  • Approvals: ENEC, UL, cUL, CQC
  • Climatic category: 40/110/56, IEC 60068–1
  • 100% screening factory test at 1,900 VDC
  • Qualification based on AEC–Q200 guidelines
  • Capacitive power supplies
  • Automotive applications for severe conditions
KEMET Logo HTML