Custom Meta Tags
Hero Banner

KEMET FT Supercapacitor Series

Main Title

FT Supercapacitor series

Mixed Media

The KEMET's FT supercapacitors series have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

FT series supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features
  • Wide temperature range: −40°C to +85°C
  • Maintenance free
  • Maximum operating voltage: 5.5 VDC
  • Highly reliable against liquid leakage
  • Lead-free and RoHS compliant
KEMET Logo HTML