The KEMET SCF39XV, SCR39XV & SCT39XV coils are single-phase or three-phase common mode chokes suitable for EMC countermeasures, to bring consumer and industrial applications within the more and more stringent EMI regulations and standards. These toroidal coils consist of horizontal layouts in a core size of 39 mm and three types of core material combinations, allowing the selection of the suitable specification for each application. It has a withstand voltage of 1,000 V AC/DC to meet the higher voltage requirements of automotive batteries.

Features | Applications |
---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.