Custom Meta Tags
Hero Banner
Main Title

KEMET SSRH7HS-M series common mode chokes

Mixed Media

The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.

The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where smaller is better.

KEMET-SSRH7HS-M-Series-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Proprietary S18H ferrite material
  • High permeability
  • High impedance in wide frequency range due to divided bobbin
  • Small gear common mode choke for low current applications
  • 12mm height low profile
  • Operating temperature range from −25°C to +120°C
  • UL 94 V–0 flame retardant rated base and bobbin
  • Audio-visual equipment
  • Office automation equipment
  • Digital appliances
  • Compact power supplies
KEMET Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE