Custom Meta Tags
Hero Banner

KEMET T540 COTS Series

Main Title

T540 COTS polymer capacitor

Mixed Media

KEMET Organic Capacitors (KO-CAP) are solid electrolytic capacitors with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

The T540 COTS Polymer Electrolytic offers the same performance advantages as other KO-CAP series with screening options associated with high reliability ("Hi-Rel") applications. These Commerical-Off-The-Shelf (COTS) grade components are built with a tin-lead (SnPb) termination finish and offer several surge current screening options. The recommended application derating for these capacitors is 10 – 20%, rendering them suitable for application voltages from 2.25 to 50 VDC.

 

KEMET T540 COTS Polymer Capacitor
Static HTML_2

Features/Applications

Table
Features Applications
  • Polymer cathode technology
  • 125°C maximum operating temperature
  • High frequency capacitance retention
  • Capacitance: 22 μF to 680 μF
  • Voltage: 2.5 V to 16 V
  • Low ESR
  • Decoupling and filtering in military and aerospace applications that require very low ESR:
    • Radar
    • Power supplies
    • Guidance systems
KEMET Logo HTML