KEMET announced the release of our T583 Space Grade Series, designed for mission critical applications where short and long term reliability are paramount. This product demonstrates low and stable ESR and very high ripple current capability as compared to MnO2 capacitors of the same case size, capacitance and voltage rating. With its robust anode quality, benign failure mode, mechanically robust assembly, the T583 Series is ideal for use in point-of-load applications such as buck/boost converters, filtering, hold-up and other high ripple or high in-rush current applications. The T583 Series provides extremely low and stable ESR and superior capacitance retention at higher frequencies and lower temperatures and in many applications, results in the use of fewer components.
The T583 Series is manufactured in Europe (Evora, Portugal) and is suitable for industrial, communications, military and aerospace applications.

Features | Applications | |
---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.