Custom Meta Tags
Hero Banner
Main Title

KEMET U2J dielectric automotive grade MLCCs

Mixed Media

U2J is an extremely stable dielectric material for Class I Multilayer Ceramic Capacitors (MLCCs). Ceramic capacitors using the U2J dielectric retain over 99% of nominal capacitance at full rated voltage. When referenced to ambient temperature, U2J ceramic capacitors provide a predictable and linear change in capacitance. Additionally, U2J ceramic capacitors extend the available capacitance of Class I MLCCs into a range previously only available to Class II dielectric materials such as X5R and X7R. KEMET automotive grade capacitors meeting the demanding Automotive Electronics Council's AEC-Q200 requirements.

KEMET U2J dielectric automotive grade MLCCs
Static HTML_2

Features/Applications

Table
Features Applications
  • AEC-Q200 automotive qualified
  • Low noise
  • Low ESR and ESL
  • High thermal stability
  • Higher cap value than C0G
  • Linear capacitance change with respect to time
  • Lead (Pb)-free, RoHS and REACH compliant 
  • Non-polar devices 
  • Flex termination available
  • Data acquisition  
  • Phase Lock Loop (PLL)   
  • Sensors 
  • Internet of things 
  • Wireless charging
KEMET Logo HTML