Custom Meta Tags
Hero Banner

Kingstate KDRG0612F-32P Dynamic Speaker

Main Title

KDRG0612F-32P dynamic speaker

Mixed Media

Kingstate has announced the new KDRG0612F-32P dynamic speaker in a compact 12 mm x 6 mm package. Its small size means it is ideal for mobile phones and portable and handheld devices.

Kingstate KDRG0612F-32P Dynamic Speaker
Static HTML_2

Features/Applications

Table
Features Applications
  • L12 x W6 x H2.3 
  • Operating Temp: -20 ~ +75℃
  • SPL:  -110±3dB @1mW/1cm, B&K artificial ear 4153
  • Flat frequency response: 300Hz~3.4KHz
  • With seal label
  • RoHS Compliance
  • Handheld Device
  • Medical Device 
  • Mobile Phone
Kingstate Logo HTML