Custom Meta Tags
Hero Banner

Kingstate KPEG1200Q High SPL Buzzer

Main Title

KPEG1200Q high SPL buzzer

Mixed Media

KINGSTATE announced a high SPL piezo buzzer ” KPEG1200Q”  at  rated operating voltage 12VDC with high SPL min. 105dB (100cm/12VDC). The buzzer tone is fast pulse (4.5Hz +/- 2-%). It is widely applied in automotive, outdoor device, safety and security products, industrial equipment. The operating temperature could reach -30~85℃. 

Kingstate KPEG1200Q High SPL Buzzer Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Dimension: 44.5*40.0*H57.5mm
  • High SPL Min. 105dB (100cm/12VDC)
  • Circuitry inside (indicator type)
  • Operating temperature -20~70℃
  • Hazardous substances free
  • RoHS Compliance
  • Wire type
  • Automotive items
  • Outdoor devices
  • Safety and Security devices
  • Medical products
  • Industrial equipment
Kingstate Logo HTML