Custom Meta Tags
Hero Banner

Kingstate TRAG25004B-20 Micro Speaker

Main Title

RAG25004B-20 micro speaker

Mixed Media

Kingstate has announced the new TRAG25004B-20 micro speaker for access control, video phone, and information system applications. It features high output SPL: 78dB at 1 W/ 0.5m, resonant frequency from 400Hz, a full range FO~20kHz, and a paper cone and foam edge. The audio quality makes it ideal for video phones.

Kingstate TRAG25004B-20 micro speaker Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Dimensions 25x11 mm
  • Power rating 2.0 W / Max 2.5 W
  • High SPL
  • Full frequency range
  • Paper and foam cone design
  • RoHS complian
  • Access control
  • Medical devices
  • Home security systems
  • Consumer electronics
  • Information systems
Kingstate Logo HTML