knitter-switch, one of Europe’s leading switch manufacturers, now offers an extended product range of pushbutton switches for difficult environments.
The ICPE22 series are resistant illuminated pushbuttons with polycarbonate case. It is a lower priced alternative to the usual stainless steel switches.
The field of application is also industrial controlling systems.
The ICPE 22 series can be offered with transparent caps or opaque caps with symbol – both with one color or dual color LED. The bushing diameter is 22mm, the travel is 3,2 mm. A sealing rate of IP65 and a technical life of 500k operations (latching) provide high resistance against environmental force.


Ask an expert
Have a question? Our regional technical specialists are on hand to help.