Custom Meta Tags
Hero Banner

Kyocera AVX Products

Mixed Media

Kyocera AVX products and solutions

Learn more about the latest products and solutions from Kyocera AVX.

KYOCERA AVX TCQ series polymer capacitors Spotlight

KYOCERA AVX

TCQ series polymer capacitors

Discover KYOCERA AVX’s TCQ series AEC-Q200 qualified low ESR conductive polymer capacitors, developed for high endurance and performance stability.

KYOCERA AVX FHC1 and 2 series power film capacitors Spotlight

KYOCERA AVX

FHC1 and 2 series power film capacitors

KYOCERA AVX’s FHC 1 and 2 series power film capacitors provide a standard option for DC-link applications used in DC filtering.

AVX GiGuard - ESD Protection Diode Product Spotlight

Kyocera AVX

GiGuard ESD protection diode

Kyocera AVX releases Leadless Bidirectional ESD Suppression Diodes for High-Speed Circuit Protection, that utilize the latest in TVS Technology combined with a unique leadless package.

KYOCERA AVX surface mount power inductors Spotlight

KYOCERA AVX

Surface mount power inductors Spotlight

Discover KYOCERA AVX’s surface mount power inductors, suitable for applications ranging from power supply to power converters.

Kyocera AVX Right Angle 2.0mm Pitch Connector 9155-700 Series Product Spotlight

Kyocera AVX

Right Angle 2.0mm pitch connector 9155-700 series

Kyocera AVX extends their board-to-board right angle connectors with a new 2mm pitch version 9155-700.

AVX SCC Series - Product Spotlight

KYOCERA AVX

SCC series supercapacitors

SCC series cylindrical EDLCs feature excellent pulse power handling based on a combination of very high capacitance and very low ESR.

AVX SCC Series Supercapacitors
KYOCERA AVX 1005460F0 series 5G 4G wide band FPC embedded antennas Spotlight

KYOCERA AVX

1005460F0 series 5G/4G wide band FPC embedded antennas

Discover KYOCERA AVX’s 1005460F0 series LTE celular Embedded antenna, based on a flexible substrate for easier integration and high performance.

AVX thin film Wire Bond Resistor Product Spotlight

KYOCERA AVX

Thin film Wire Bond Resistor

Kyocera AVX release new WBR series – Wire Bond Resistor. These top contact precision wire bondable resistors are ultra-stable with high reliability.

AVX SCM Series - Product Spotlight

KYOCERA AVX

SCM supercapacitor modules

The SCM series supercapacitor module features excellent pulse power handling based on a combination of very high capacitance and very low ESR.

AVX SCM Supercapacitor Module
KYOCERA AVX 1005392F0 series 5G 4G dual-band FPC embedded combo antennas Spotlight

KYOCERA AVX

1005392F0 series 5G/4G dual-band FPC embedded combo antennas

Discover KYOCERA AVX’s 1005392F0 series 5G/4G dual-band FPC embedded combo antennas, based on a flexible substrate for easier integration and high performance.

Kyocera AVX BestCap Series Spotlight

Kyocera AVX

BestCap series

BestCap® is a low ESR pulse super-capacitor based on the non-hazardous proton activated polymer system. It competes directly with devices made with organic electrolytes.

AVX MOS Capacitors MS Series - Product Spotlight

KYOCERA AVX

MS series metal oxide semiconductor capacitors

For applications in RF, microwave, and GHz ranges, AVX now offers MOS Capacitors.

AVX Metal Oxide Semiconductor Capacitors - MS Series Avnet Abacus
Table

More from Kyocera AVX

   
Single vertical top entry connector MORE INFORMATION
Supercapacitors MORE INFORMATION