Custom Meta Tags
Hero Banner

Kyocera AVX BestCap® Series

Main Title

Kyocera AVX BestCap® series

Mixed Media

In the BestCap®, a unique proton polymer membrane is used – charge transfer by protons is close to the transfer rate for electrons and orders of magnitude greater than organic molecules. BestCap® is a low ESR pulse super-capacitor based on the non-hazardous proton activated polymer system. It competes directly with devices made with organic electrolytes, but has a far wider voltage range, from 3.6V to 20V (organics are typically limited up to 5V). BestCap® has a temperature range of -20°C to +70°C, which is wider than for batteries, and also offers select values available between -40°C to +75°C. BestCap® has the most “capacitor-like” frequency response of all supercaps and has low ESR and low profile characteristics.

order now
Static HTML_2

Features/Applications

Table
Features Applications
  • Capacitance range: 6.8mF to 1000mF
  • Voltage range: 3.6V to 20V
  • ESR: 25mΩ to 600mΩ
  • Lowest profile solution from 2.3mm to 6.8mm
  • Pulse power applications
  • GSM/GPRS PCMCIA modems
  • Energy harvesting
AVX Logo HTML