Custom Meta Tags
Hero Banner
Main Title

Kyocera AVX FHC1 and 2 series power film capacitors

Mixed Media

KYOCERA AVX’s FHC 1 and 2 series power film capacitors assure reliable operation for long lifetimes due to unique controlled self-healing technology. The FHC 1 and 2 provide a standard option for DC link capacitors used in DC filtering between the rectifier and inverter in automotive applications. The series uses a dry-wound (non-oil-filled) segmented metallised polypropylene, specially treated to have a very high dielectric strength in operating conditions up to +115°C.

KYOCERA AVX’s FHC 1 and 2 series power film capacitors provide a standard option for DC-link applications used in DC filtering.
Static HTML_2

Features/Applications

Table
Features Applications
  • Controlled self-healing property
  • Custom designs (mechanical/electrical)
  • Alternative to electrolytic, mica, film foil and ceramic
  • Total safety, reliability and soft end of lifetime due to controlled self healing
  • Dry solution, no drying out
  • Standard solution
  • DC-link capacitor in EV/HEV
  • Select motor drives
  • Renewable energy
  • Power electronics
  • WBG technology
AVX Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE