Custom Meta Tags
Hero Banner

Kyocera AVX 9155-700 Series

Main Title

9155-700 right angle 2.0mm pitch connector

Mixed Media

Kyocera AVX extends their board-to-board right angle connectors with a new 2mm pitch version 9155-700. This new connector is offered in 2 to 6 contact positions and rated at 2 Amps for the 2-4 way versions or 1.5 Amps for the 5-6 way versions. The connector´s design is small and compact in order to minimize its profile, yet remain stable while having a contact point at 2.10mm above the PCB The stability comes from extra SMT anchor brackets. This feature allow the connector to be used in harsh environment.

Bel Power Solutions MELCHER rugged 3U cassettes
Static HTML_2

Features/Applications

Table
Features Applications
  • Operating Temperature: -40°C to +125°C
  • Simple designed compact 2mm pitch right angle connector up to 6 positions 
  • Gold plated BeCu contacts provide high electrical and mechanical performance over 5000 mating cycles
  • Two anchor brackets for mechanical stability
  • Optional plastic locating bosses with SMT anchor tabs maximizes the mechanical stability of the connector in harsh conditions
  • Handheld/portable devices requiring docking or cradle charging
  • Patient monitoring or portable medical electronics
  • Industrial devices requiring pluggable or programming modules
  • Internet appliances requiring battery back-up
AVX Logo HTML