Custom Meta Tags
Hero Banner

Kyocera AVX SCM Series

Main Title

SCM series supercapacitor modules

Mixed Media

The series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to hold up, energy harvesting, and pulse power applications.

 

 

order now
Static HTML_2

Features/Applications

Table
Features Applications
  • Capacitance range: 0.47F to 7.5F
  • High pulse power capability
  • Low leakage current
  • Low ESR
  • Operating temperatures to +85°C with voltage derating
  • RoHS compliant
  • Supplied loose in bag or box 
  • Camera flash systems
  • Energy harvesting
  • GSM/GSR pulse applications
  • UPS/industrial
  • Wireless alarms
  • Remote metering
  • Scanners
  • Toys and games
AVX Logo HTML