Custom Meta Tags
Hero Banner

Kyocera AVX MOS Capacitors - MS Series

Main Title

Metal oxide semiconductor capacitor MS series

Mixed Media

For applications in RF, microwave, and GHz ranges, Kyocera AVX now offers MOS Capacitors. MOS Capacitors are Single Layer Capacitors (SLCs) that use silicon dioxide to produce small, high Q, temperature stable, high breakdown voltage, low leakage capacitors. To ease assembly, Kyocera AVX offers a wide range of termination styles for epoxy or solder die attach and subsequent Gold or Aluminum wire thermosonic and ultrasonic bonding.

 

AVX Metal Oxide Semiconductor Capacitors - MS Series Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Sizes from 0.010 to 0.070 Sq Inches
  • High Q
  • Tight Tolerance
  • Frequency up to 20GHz
  • Waffle Packed
  • Hybrid Circuits
  • Bias Networks
  • Test & Measurement Equipment
  • Aerospace
  • TOSA & ROSA Applications
AVX Logo HTML