Custom Meta Tags
Hero Banner
Mixed Media

Laird products and solutions

Learn more about the latest products and solutions from Laird.

Laird LPS69273NT series Omni SISO 3G-4G disk puck antenna from TE Connectivity Product Spotlight

TE Connectivity

LPS69273NT series Omni SISO 3G-4G disk/puck antenna

The patent-pending LPS69273NT antenna is a multiband low profile omnidirectional disk/puck antenna operating over the 698MHz to 960MHz and 1710MHz to 2700MHz.

Laird Tflex SF10 silicone-free gap filler Product Spotlight

Laird

Tflex™ SF10 silicone-free gap filler

Laird Performance Materials continues to focus on innovation with its release of its Tflex™ SF10 Series, a silicone-free gap filler.

Laird-TFlex-SF10-Series-EN-Image
Laird 5G on-ground plane antenna from TE Connectivity Product Spotlight

TE Connectivity

5G on-ground plane antenna

The 5G Phantom on-ground plane antenna series cover either 617-7125 or 698-7125 MHz and are both available in black or white.

Laird CF500H series EcoFoam conductive foam Product Spotlight

Laird

CF500H series EcoFoam conductive foam

Satisfy the need for speed with Ecofoam™ CF500H, new conductive foam for low-cycling applications and providing X, Y and Z-axis conductivity.

Laird-CF500H-EcoFoam-Series-EN-Image
Laird microwave absorbers Product Spotlight

Laird

Advances in EMI absorbers for RF/Microwave and mm wave applications

Laird is moving from fillers to resins and is introducing innovative new RF/microwave and mm wave absorbers to the market.

Laird-CF500H-EcoFoam-Series-EN-Image
Laird VFP69383B22JN 5-port MIMO antenna from TE Connectivity Product Spotlight

Laird

VFP69383B22JN 5-port MIMO antenna

The Gar VFP69383B22JN multiport/multiband antenna provides an excellent solution for public safety, transportation and aftermarket fleet applications.