Custom Meta Tags
Laird MGVS1004 Power Inductor Hero Banner

Laird

Laird MGVS1004 Power Inductor Main Title

Laird MGVS1004 power inductor

Laird MGVS1004 Power Inductor Mixed Media

New MGVS series high current molded SMT power inductors hit the mark in improving performance and power efficiency in automotive and general electronic applications. High power, compact, and safety-centric, the AEC-Q200 qualified line exhibits extremely high reliability and enables a large current.

These small, compact, low-profiled inductors feature magnetic shielding and molded construction and perform consistently in operating temperatures ranging from -40°C to 125°C.

Applications range from automotive noise suppression for motors that power seats, mirrors, blowers, and wipers, to ADAS/engine control units, EV converters and inverters, to automotive DC to DC power lines, infotainment systems, and more.

Laird-MGVS1004-Power-Inductor-EN-Image
Laird MGVS1004 Power Inductor Features Applications Static HTML_2

Features/Applications

Laird MGVS1004 Power Inductor Table
Features Applications
  • Operating temperature range:  -40°C to +125°C
  • Automotive grade, meets AEC-Q200 Standard
  • Small, compact, low profile
  • High reliability in extreme temperatures
  • High saturation current and soft saturation
  • Iron powder molded, robust and self-shielded
  • Low DCR and high efficiency
  • Automotive DC to DC power lines
  • ADAS/Engine Control Units, xEV converters and inverters
  • Automotive noise suppression for motors powering seats, mirrors,blowers, wipers
  • General automotive applications/LED Driver/Infotainment Telematics Box/HUD/BMS/BCM
Laird Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE