BittWare
XUP-P3R PCIe accelerator card Xilinx virtex UltraScale+ VU9P FPGA
One of the most versatile FPGA cards available with the exclusive SEP connector for expansion to customised add-on cards. Available with up to 512 GB DDR4 or QDR SRAM options.

BittWare
TeraBox 1400DN FPGA server 1U, dual xeon, 4x BittWare cards
With the chassis by Dell, this TeraBox 1400DN is the ultimate integrated high-density FPGA server. Packed with 4 cards per 1U, you get incredible network and FPGA access per rack unit.

BittWare
XUP-VV8 PCIe accelerator card Xilinx virtex UltraScale+ VU13P FPGA
The XUP-VV8 maximised networking with four QSFP-DDs capable of eight 100GbE links or 32x 10/25 links. It’s also got OCuLink expansion ports plus extensive memory options.

BittWare
250-SoC PCIe accelerator card Xilinx zynq UltraScale+ MPSoC
With the compact low-profile form factor, the 250-SoC has a wide range of use cases including networking packet processing and computational storage acceleration.

BittWare
250-U2 NVMe accelerator module Xilinx kintex UltraScale+ KU15P FPGA
The 250-U2 computational storage processor is deployable in conventional U.2 NVMe storage arrays. Wholly programmable or pre-configured featuring Eideticom’s NoLoad IP.