Molex
Impact backplane connector and cable assembly system
The Impact Backplane System features superior electrical performance up to 28Gbps with the Impact zX2 connector.

Molex
Non-magnetic RF connector and cable solutions
Molex non-magnetic connector and cable solutions are available in a variety of styles to meet minimal distortion requirements while providing high frequencies and densities.

Molex
Battery connectors
Molex offers a range battery connectors with various configurations such as SMT, compression-style and through-hole, which are available in multiple circuit sizes.

Molex
EXTreme Ten60 high-power connectors
Molex' EXTreme Ten60 high-power connectors offer custom connector layouts and standard blade options to streamline designs in various applications.

Molex
Industrial, Scientific and Medical (ISM) antennas
Molex ISM standalone antennas combine high RF performance with ease of integration over 433MHz, 868MHz and 915MHz bands for advanced industrial, scientific and medical devices.

Molex
Quick-disconnect terminals
Quick-Disconnect (QD) terminals are constructed from tin-plated brass, and are available insulated, non-insulated, or partially insulated.

Molex
stAK50h connection system
The Molex' stAK50h connection system offers unsealed hybrid headers and receptacles to deliver both signal and Ethernet connectivity within a small footprint.

Molex
LC connectors, adapters and cable assemblies
Molex LC connectors, adapters and cable assemblies meet the growing demand for small form factor, high-density fiber optic connectivity with simplex, duplex, single mode and multi-mode options.

Molex
OptoHD and OptoUSB assemblies
Molex’s revolutionary OptoUSB, OptoDP and OptoHD AOC assemblies – the ultimate solution for high-speed data transmission needs in the medical and industrial automation markets.

Molex
Polymicro optical fibers
Molex polymicro technologies optical fibers are available in a variety of standard and specialty options; tight-tolerance, standard multimode step-index fibers are one example.

Molex
L1NK 396 Off-the-Shelf (OTS) discrete wire cable assemblies
L1NK 396 OTS discrete wire cable assemblies offer a 3.96mm pitch, a maximum current rating of 10.5A, and are available in a variety of cable lengths to facilitate both prototyping and global preproduction.

Molex
KK396 connector systems
Molex KK396 connector systems are ideal for use in industries such as automotive, medical and consumer. The KK396 PCB receptacles are available in right-angle, top-entry and board-through configurations.

More from Molex
Standard and custom coaxial connectors and cable assemblies | MORE INFORMATION |
SL modular connector system | MORE INFORMATION |
2.54mm pitch C-Grid III inconnect system | MORE INFORMATION |
Cable-mounted rigid PCB antennas | MORE INFORMATION |
SEARAY and SEARAY slim mezzanine family | MORE INFORMATION |
zQSFP+ and QSFP+ integrated product solutions | MORE INFORMATION |
iPass interconnect solutions | MORE INFORMATION |
1.00mm mezzanine IEEE 1386 | MORE INFORMATION |
Magnetic jacks | MORE INFORMATION |
zSFP+ interconnect system | MORE INFORMATION |
QSFP-DD interconnect system and cable assemblies | MORE INFORMATION |
PD jacks | MORE INFORMATION |
PicoBlade connector system | MORE INFORMATION |
SlimStack board-to-board connectors | MORE INFORMATION |
SIM and combo card connectors | MORE INFORMATION |
Easy-on FFC/FPC connectors | MORE INFORMATION |
790 To 2700MHz cellular antennas | MORE INFORMATION |
Capacitive switches | MORE INFORMATION |
Lite-trap wire-to-board vertical entry connectors | MORE INFORMATION |
Copper flex printed circuit solutions | MORE INFORMATION |
FAKRA II SMB connector system | MORE INFORMATION |
2.4GHz/5GHz GNSS/Wi-Fi combo antennas | MORE INFORMATION |
CP-3.3 wire-to-wire connector system | MORE INFORMATION |
Discrete wire cable assemblies | MORE INFORMATION |
USB smart charge modules | MORE INFORMATION |
Multi-Port RF coaxial cable-to-board connectors | MORE INFORMATION |
Micro-Lock Plus wire-to-board connector system | MORE INFORMATION |
Triple-band WiFi antenna | MORE INFORMATION |
MID/LDS technology | MORE INFORMATION |
Global navigation satellite system antennas | MORE INFORMATION |
2.4GHz/5GHz side-fed cable flexible antenna | MORE INFORMATION |
PowerPlane bus bar power connector family | MORE INFORMATION |
MediSpec medical plastic circular (MPC) connectors | MORE INFORMATION |
MXMag single port RJ45 connector | MORE INFORMATION |
MultiCat power connector system | MORE INFORMATION |
Rectangular NFC antenna | MORE INFORMATION |
Milli-Grid halogen-free shrouded connectors | MORE INFORMATION |
EconoLatch wire-to-wire connectors | MORE INFORMATION |
ML-XT sealed connection system | MORE INFORMATION |
Brad PROFINET IO-link HarshIO modules | MORE INFORMATION |
Brad DeviceNet* HarshIO M8 modules | MORE INFORMATION |
CLIK-Mate wire-to-board connector system | MORE INFORMATION |
Slim-grid 1.27mm pitch board-to-board connectors | MORE INFORMATION |
DDR4 miniDIMM sockets | MORE INFORMATION |
Brad M12 and M8 connectors | MORE INFORMATION |
ValuSeal wire-to-wire connector | MORE INFORMATION |
Brad Ultra-Lock connectrion system | MORE INFORMATION |
CLIK-Mate cable assemblies | MORE INFORMATION |
Pico-Clasp discrete wire cable assemblies | MORE INFORMATION |
Micro-Clasp discrete wire cable assemblies | MORE INFORMATION |
RHCP* ceramic SMT GPS antennas | MORE INFORMATION |
Mega-Fit power connectors | MORE INFORMATION |
Mini-Fit power connectors | MORE INFORMATION |
Micro-Fit 3.0 power connectors | MORE INFORMATION |
Ultra-Fit power connectors | MORE INFORMATION |
EXTreme Ten60Power high-current connectors | MORE INFORMATION |
Nano-Fit power connectors | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help