Custom Meta Tags
Hero Banner

Molex 2.2-5 RF Connector System

Main Title

Molex 2.2-5 RF connector system and cable assemblies

Mixed Media

The Molex 2.2-5 RF connector system and cable assemblies deliver low passive intermodulation (PIM) and high frequency in an adapted, miniaturised version of the 4.3-10 connector. Capable of frequencies up to 6GHz, the connector system and cable assemblies enable powerful, low interference solutions for telecommunications and networking applications.

shop now
Static HTML_2

Features/Applications

Table
Features Applications
  • Small form factor, miniature design
  • Air dielectric interface
  • Low PIM
  • Robust design, high protection, IP68 NEMA rating
  • 3 mating options: push-pull, wrench tighten, hand tighten
  • Ground spring on the panel-mounted jack
  • Broad cable selection
  • Telecommunications/networking
    • Antennas
    • Mobile communications
    • Wireless radios
Molex Logo HTML