Custom Meta Tags
Hero Banner

Molex 2.4GHz/5GHz GNSS/Wi-Fi Combo Antennas

Main Title

2.4GHz/5GHz GNSS/Wi-Fi combo antennas

Mixed Media

The Molex 2.4/5GHz GPS and Wi-Fi combo flex antennas provide high power efficiency and easy integration advantages for IoT, GPS and M2M applications along with long-range connectivity. These antennas are ideal for a variety of applications: telecommunications/networking, industrial, Consumer Electronics (CE), smart home, medical, and automotive.  

BUY Now on farnell
Static HTML_2

Features and benefits

Table
 

203007 and 201932 series ceramic antennas

  • Feeding pad for GNSS band
  • Feeding pad for the 2.4GHz/5GHz (Wi-Fi) band
  • Antenna radiator
  • Fixing pad
  • Ceramic antenna housing
  • Grounding pad
  • Feeding pad
  • Pick-and-place feature

146220 series PCB antenna

  • Two holes on the sides of the antenna
  • Balanced antenna
  • Compact PCB antenna

146186 series flexible antenna

  • Balanced antenna
  • Tape liner
  • 6 micro coaxial cable length (50mm, 100mm, 150mm, 200mm, 250mm, 300mm)
Molex Logo HTML